Stanley Foam Tool Box 610 mm 610 mm 251mm

Subtotal (1 unit)*

$216.25

(exc. GST)

$237.88

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 12 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.25

*price indicative

RS Stock No.:
136-7176
Mfr. Part No.:
1-97-514
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Tool Box

Material

Foam

Sub Type

Tool Box

Number of Compartments

1

Length

610mm

Width

251mm

Height

610mm

Wheeled

No

Lock Type

Push Button

Tray Type

Portable Tote Tray

Colour

Black, Yellow

Number of Trays

1

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
IL

Stanley Tool Box and Tote Tray Organiser


Stanley tool box and tote tray organiser is an excellent all round robust strong 24-Inch plastic tool. Ensure safe and dry storage for your tools. Constructed of strong weatherproof plastic for extra strength, offers clear storage compartments on the top lid with compartment trays with movable dividers.

Tote Tray


Portable tote tray designed to carry tools and small parts, yet enables large tool storage inside the tool box. The tough ergonomic soft-grip handle allows heavy loads to be carried with ease and comfort.

Features and Benefits


• Tote with a top case or organiser for Power-Tools and small parts

• Front push button for simple detaching

• To attach - place top part against back and click down into place

• Long metal carry-handle for the tote

• Better grip - locks in place for carrying; tilts down for storage

• Top small parts organiser can be used as a standalone unit with removable dividers

• Heavy-duty anti-rust metal latches

• Unique 90° angle in the main compartment design

• Metal hinges for extra strength and durability

• Useful volume 59 L, load capacity 18 kg

• Heavy-duty design, robust structure

Application Information


Stanley Tool Box and Tote Tray Organiser, the ideal work mate for storing and transporting your tools and accessories.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy