Licefa Polystyrol ESD Box 610 mm (L) 190mm (W) 252 mm (H)
- RS Stock No.:
- 669-232
- Mfr. Part No.:
- 2444186
- Brand:
- Licefa
Subtotal (1 unit)*
$396.27
(exc. GST)
$435.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $396.27 |
*price indicative
- RS Stock No.:
- 669-232
- Mfr. Part No.:
- 2444186
- Brand:
- Licefa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Licefa | |
| Product Type | ESD Box | |
| Material | Polystyrol | |
| Height | 252mm | |
| Length | 610mm | |
| Width | 190mm | |
| Bin Colour | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Licefa | ||
Product Type ESD Box | ||
Material Polystyrol | ||
Height 252mm | ||
Length 610mm | ||
Width 190mm | ||
Bin Colour Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Licefa Conductive Box is made of PS (dissipative) material. It is designed for continuous operation within a temperature range of -10°C to +80°C. The surface and volume conductivity are dissipative (D), with resistance values ranging from greater than or equal to 10⁴ to less than 10¹¹ Ohm.
Black colour
Related links
- Licefa Polystyrol ESD Box 610 mm (L) 190mm (W) 252 mm (H)
- Licefa Polystyrol ESD Box
- Licefa Polystyrol ESD Box 260 mm (L) 165mm (W)
- Licefa Polystyrol ESD-Safe Bin & Box 1 m (L)
- Stanley Foam Tool Box 610 mm 610 mm 251mm
- nVent HOFFMAN EFA Series Exhaust Filter Filter, G4 Grade w: 252 mm h: 252 mm d: 38 mm
- Licefa ABS ESD Box 57.4 mm (L) 42.3mm (W) 21 mm (H)
- Licefa ABS ESD Box 85.3 mm (L) 63mm (W) 21 mm (H)
