Gedore Sheet Metal Tool Box 84 mm 1.05 m 227mm

Subtotal (1 unit)*

$959.86

(exc. GST)

$1,055.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$959.86

*price indicative

RS Stock No.:
608-497
Mfr. Part No.:
3254909
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Product Type

Tool Box

Material

Sheet Metal

Sub Type

Tool Case

Length

1.05m

Width

227mm

Height

84mm

Wheeled

No

Colour

Blue

Weight

5.1kg

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Sheet metal case is specifically designed to house the torque wrench series DREMOMETER A-F, providing a robust and reliable storage solution. It features a sturdy construction that ensures the safety and integrity of your tools during transport and storage. The case not only protects your equipment but also offers thoughtful design elements, such as integrated metal flight and nest-holes, which make organising your accessories simple and efficient. Delivered in Durable cardboard packaging, this case is Ideal for professionals seeking a dependable and well-built storage option for their valuable tools.

Constructed from robust sheet metal for optimal durability

Integrated metal flight and nest holes facilitate easy organisation of accessories

Designed specifically for the torque wrench series DREMOMETER A F

GEDORE blue powder coated finish enhances corrosion resistance

Well suited for both transport and long term storage

Includes delivery in sturdy cardboard packaging for added protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy