BETA 5 Drawer Sheet Metal Tool Box 210 mm 550 mm 200mm
- RS Stock No.:
- 616-607
- Mfr. Part No.:
- C20L
- Brand:
- BETA
Subtotal (1 unit)*
$194.23
(exc. GST)
$213.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.23 |
*price indicative
- RS Stock No.:
- 616-607
- Mfr. Part No.:
- C20L
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Tool Box | |
| Material | Sheet Metal | |
| Length | 550mm | |
| Width | 200mm | |
| Height | 210mm | |
| Wheeled | No | |
| Number of Drawers | 5 | |
| Colour | Orange | |
| Weight | 5.7kg | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Tool Box | ||
Material Sheet Metal | ||
Length 550mm | ||
Width 200mm | ||
Height 210mm | ||
Wheeled No | ||
Number of Drawers 5 | ||
Colour Orange | ||
Weight 5.7kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The BETA Five section cantilever tool box is a rugged and thoughtfully designed storage solution made from sheet metal, ideal for professionals who need organized access to tools in demanding environments. Its cantilever layout lifts open to reveal multiple trays, offering quick visibility and access without removing compartments.
Designed to hold a personalized assortment of tools
Five section cantilever design with four upper trays and one deep lower compartment
Made from durable sheet metal for long term use
Related links
- BETA Sheet Metal Tool Box 210 mm 450 mm 200mm
- RS PRO Metal Tool Box 550 mm 550 mm 200mm
- Gedore Sheet Metal Tool Box 84 mm 1052 mm 227mm
- Stanley Polypropylene Tool Box 210 mm 410 mm 200mm
- Bahco 0 Drawer Metal Tool Box 210 mm 537 mm 220mm
- Siemens ALPHA Series Steel Wall Box 800 mm x 550 mm x 210 mm
- Siemens 8GK Series Enclosure IK09 1100 mm 550 mm
- Siemens 8GK Series Enclosure IK09 1400 mm 550 mm
