Gedore Sheet Metal Case 84 mm 865 mm 187mm

Subtotal (1 unit)*

$761.49

(exc. GST)

$837.64

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$761.49

*price indicative

RS Stock No.:
608-470
Mfr. Part No.:
3254895
Brand:
Gedore
Find similar products by selecting one or more attributes.
Select all

Brand

Gedore

Material

Sheet Metal

Product Type

Case

Sub Type

Tool Case

Length

865mm

Width

187mm

Height

84mm

Wheeled

No

Colour

Blue

Weight

3.8kg

RoHS Status: Exempt

COO (Country of Origin):
AT
The Gedore Sheet metal case with inlay is designed to securely store sets from the DREMOMETER torque wrench series. This robust container is Ideal for both transportation and permanent storage, ensuring that your valuable tools are protected at all times. Crafted from high-quality materials, it features an integrated metal-flight and nest-holes for accessories, reflecting a perfect blend of functionality and solid construction. The case's elegant design is complemented by its Gedore blue powder-coated finish, making it not only Durable but also visually appealing. Whether you are a professional tradesperson or a DIY enthusiast, this case will meet your needs for organisation and safety in tool management.

Robust sheet metal construction ensures maximum durability

Integrated metal flight and nest holes provide efficient organisation for accessories

Best suited for storage and transport of DREMOMETER A F torque wrenches

GEDORE blue powder coated finish offers an attractive and protective exterior

Delivered in sturdy cardboard packaging for added protection during transit

Designed to accommodate empty sets, offering tailored storage solutions

Compact design with dimensions of 84 mm x 187 mm x 865 mm for easy handling

Related links