Bahco Polypropylene Tool Box 415 mm 465 mm 215mm
- RS Stock No.:
- 284-320
- Mfr. Part No.:
- 4750RCHD01
- Brand:
- Bahco
Subtotal (1 unit)*
$1,116.74
(exc. GST)
$1,228.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,116.74 |
*price indicative
- RS Stock No.:
- 284-320
- Mfr. Part No.:
- 4750RCHD01
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Material | Polypropylene | |
| Length | 465mm | |
| Width | 215mm | |
| Height | 415mm | |
| Wheeled | No | |
| Lock Type | Padlock | |
| Colour | Black | |
| Weight | 4.33kg | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Material Polypropylene | ||
Length 465mm | ||
Width 215mm | ||
Height 415mm | ||
Wheeled No | ||
Lock Type Padlock | ||
Colour Black | ||
Weight 4.33kg | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco 29 L Heavy Duty Rigid Cases are built to withstand the toughest environments, crafted from indestructible injected copolymer polypropylene structural resin. These cases are perfect for use in harsh conditions, including industrial, aeronautical, and nautical settings. They also feature an integrated identification or name badge for easy labelling, making them both practical and durable for a variety of demanding applications.
Pad lockable
Interstackable
1 rubber coated heavy duty handle
2 closing latches and 4 bottom studs
Empty case
Related links
- Bahco Plastic Tool Box 415 mm 465 mm 215mm
- Bahco Polypropylene Tool Box 399 mm 450 mm 165mm
- RS PRO Polypropylene Tool Box 165 mm 395 mm 215mm
- SAM Polyvinyl Chloride Tool Box 200 mm 415 mm 226mm
- Raaco 15 Cell Blue Polycarbonate 415 mm x 330mm x 80 mm
- Bahco Resin, Polypropylene Tool Box Wheeled 630 mm 480 mm 290mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
