Bahco Resin, Polypropylene Tool Box Wheeled 630 mm 480 mm 290mm
- RS Stock No.:
- 283-970
- Mfr. Part No.:
- 4750RCHDW02
- Brand:
- Bahco
Subtotal (1 unit)*
$2,067.72
(exc. GST)
$2,274.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,067.72 |
*price indicative
- RS Stock No.:
- 283-970
- Mfr. Part No.:
- 4750RCHDW02
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box | |
| Material | Resin, Polypropylene | |
| Length | 480mm | |
| Width | 290mm | |
| Height | 630mm | |
| Wheeled | Yes | |
| Lock Type | Padlock, Latch | |
| Weight | 9.14kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box | ||
Material Resin, Polypropylene | ||
Length 480mm | ||
Width 290mm | ||
Height 630mm | ||
Wheeled Yes | ||
Lock Type Padlock, Latch | ||
Weight 9.14kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco tool case is made from injected copolymer polypropylene structural resin, making it ideal for use in harsh environments such as industrial, aeronautical, and nautical fields. It features a retractable handle for easy rolling on wheels, and the 60x37 mm wheels with ball bearings ensure smooth transport, even when heavily loaded. The case is padlockable for added security and interstackable for convenient storage.
1 rubber coated heavy duty handle
2 Polypropylene resin foldable handles on sides for when transporting between 2 people
4 Closing latches
Related links
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 630 mm 440 mm 240mm
- Stanley 3 Drawer Plastic Tool Box Wheeled 480 mm 480 mm 290mm
- Bahco 2 Drawer Polypropylene Tool Box Wheeled 545 mm 350 mm 240mm
- Facom Polypropylene Tool Box Wheeled 381 mm 581 mm 455mm
- Stanley FatMax Polypropylene Tool Box Wheeled 431 mm 516 mm 910mm
- Stanley FatMax Polypropylene Tool Box Wheeled 230 mm 5 m 19mm
- Stanley Polypropylene Tool Box Wheeled 310 mm 438 mm 310mm
- Stanley Polypropylene Tool Box Wheeled 740 mm 400 mm 506mm
