SAM PVC Tool Box 200 mm 415 mm 226mm
- RS Stock No.:
- 256-4614
- Mfr. Part No.:
- CAO-16
- Brand:
- SAM
Subtotal (1 unit)*
$97.93
(exc. GST)
$107.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $97.93 |
*price indicative
- RS Stock No.:
- 256-4614
- Mfr. Part No.:
- CAO-16
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Material | PVC | |
| Product Type | Tool Box | |
| Length | 415mm | |
| Width | 226mm | |
| Height | 200mm | |
| Tray Type | Movable | |
| Number of Trays | 1 | |
| Weight | 1.18kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Material PVC | ||
Product Type Tool Box | ||
Length 415mm | ||
Width 226mm | ||
Height 200mm | ||
Tray Type Movable | ||
Number of Trays 1 | ||
Weight 1.18kg | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The SAM PVC tool box 2 storage boxes on the lid for small supplies, 1 interior removable additional storage tray.
This tool box provide closing with aluminium clips
Related links
- SAM Polyvinyl Chloride Tool Box
- SAM 39L Polyvinyl Chloride Tool Box, 253 mm x 442mm x 357 mm
- SAM 1 Drawer Polyvinyl Chloride Tool Box 117 mm 442 mm 357mm
- SAM 23L Polyvinyl Chloride Tool Box, 357 mm x 442mm x 151 mm
- Bahco Plastic Tool Box 415 mm 465 mm 215mm
- Bahco Polypropylene Tool Box 415 mm 465 mm 215mm
- RS PRO Plastic Waterproof Watertight Transit Case, 515 mm 415 mm 200 mm
- RS PRO Polyvinyl Chloride Tool Wallet 200 mm 120 mm 50 mm
