Phoenix Contact Tool Box 56 mm 340 mm 375mm
- RS Stock No.:
- 270-478
- Mfr. Part No.:
- 3202957
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$7,165.81
(exc. GST)
$7,882.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,165.81 |
*price indicative
- RS Stock No.:
- 270-478
- Mfr. Part No.:
- 3202957
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Tool Box | |
| Number of Compartments | 13 | |
| Length | 340mm | |
| Width | 375mm | |
| Height | 56mm | |
| Wheeled | No | |
| Colour | Black | |
| Weight | 1.38kg | |
| Standards/Approvals | EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Tool Box | ||
Number of Compartments 13 | ||
Length 340mm | ||
Width 375mm | ||
Height 56mm | ||
Wheeled No | ||
Colour Black | ||
Weight 1.38kg | ||
Standards/Approvals EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Conversion kits for the CF 3000 with an adjustable stripping gauge, designed for insulated ferrules as taped products from the range of 0.5 to 2.5 mm².
Packaged in a robust case
Related links
- Knipex Plastic Tool Box 56 mm 340 mm 275mm
- Phoenix Contact Tool Case 56 mm 340 mm 275mm
- Phoenix Contact Tool Box
- Phoenix Contact E PE A 75X110X56 Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 160 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 190 mm
- Phoenix Contact E PX A Series Black Fibreglass Reinforced Polyester Junction Box 75mm 110 mm
- Phoenix Contact E PE A Series Grey Fibreglass Reinforced Polyester Junction Box 75mm 230 mm
