Bahco Steel Tool Box Accessory for use with HUB Tool Trolleys
- RS Stock No.:
- 171-588
- Mfr. Part No.:
- 1477K-AC17
- Brand:
- Bahco
Subtotal (1 unit)*
$190.89
(exc. GST)
$209.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $190.89 |
*price indicative
- RS Stock No.:
- 171-588
- Mfr. Part No.:
- 1477K-AC17
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Tool Box Accessory | |
| Accessory Type | Jacket Holder | |
| For Use With | HUB Tool Trolleys | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Tool Box Accessory | ||
Accessory Type Jacket Holder | ||
For Use With HUB Tool Trolleys | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
Bahco Jacket Holder for 1477K Storage HUB Tool Trolleys
The Bahco Tools jacket holder is a versatile addition to your storage solutions, meticulously designed to accommodate your organisational needs. Engineered from robust steel and finished in a sleek neutral black coat, it offers not only durability but also a sophisticated aesthetic for any workspace. Whether you're managing a bustling workshop or a neat home garage, this jacket holder provides optimal space efficiency while keeping your tools easily accessible. Its thoughtful design allows you to customise your setup as per your preferences, making it an indispensable tool for any professional or DIY enthusiast.
Height adjustment feature offers personalised setup options
Designed to keep your workspace organised and efficient
Lightweight construction makes it easy to reposition as needed
Related links
- Bahco Steel Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with 1477K and 1472K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with Fo 1477K And 1472K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with For 1477K and 1472K Storage HUB Tool Trolleys
- Bahco Steel Tool Box Accessory for use with HUB Tool Trolleys
- Bahco Stainless Steel Tool Box Accessory for use with For 1477K And 1487K Storage HUB Tool Trolleys
- Bahco Wood Tool Box Accessory for use with Storage HUB Tool Trolleys
- Bahco Tool Box Accessory for use with For 1477K Storage HUB Tool Trolleys
