Rittal Enclosure Heater, 110 → 240 V ac, 110 V ac, 86 W, 100 W Output, 10°C, 165mm x 90mm x 75mm
- RS Stock No.:
- 223-9911
- Mfr. Part No.:
- 3105360
- Brand:
- Rittal
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$621.69
(exc. GST)
$683.86
(inc. GST)
- RS Stock No.:
- 223-9911
- Mfr. Part No.:
- 3105360
- Brand:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
- COO (Country of Origin):
- DE
The Rittal SK series is the enclosure heaters to regulate relative humidity, prevent temperatures from dropping below the dew point and stop condensation forming inside the enclosure. This prevents consequential damage associated with corrosion or electrical short circuits. The thermal output of the heater is 100W.
IP degree of protection is IP20
The material used for it is aluminium, anodised
The material used for it is aluminium, anodised
Related links
- RS PRO Steel Butt Hinge 75mm x 90mm x 6mm
- Rittal Enclosure Heater 240 V ac 100W Input, 10 °C 90mm x 75 mm
- Vikan White Squeegee for Industrial Cleaning
- Vikan Green Squeegee for Industrial Cleaning
- Vikan Blue Squeegee for Industrial Cleaning
- Vikan Red Squeegee for Industrial Cleaning
- Vikan Yellow Squeegee for Industrial Cleaning
- Petzl Polypropylene, Polyester Tool Bag 180 mm x 90mm x

