Helly Hansen Vinyl Duffle Bag with Shoulder Strap
- RS Stock No.:
- 276-7280
- Mfr. Part No.:
- 79575_990-STD
- Brand:
- Helly Hansen
Subtotal (1 unit)*
$210.71
(exc. GST)
$231.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.71 |
*price indicative
- RS Stock No.:
- 276-7280
- Mfr. Part No.:
- 79575_990-STD
- Brand:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Bag Type | Duffle Bag | |
| Product Type | Tool Bag | |
| Material | Vinyl | |
| Shoulder Strap | Yes | |
| Colour | Black | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Bag Type Duffle Bag | ||
Product Type Tool Bag | ||
Material Vinyl | ||
Shoulder Strap Yes | ||
Colour Black | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Duffel Bag is constructed from water resistant fabric, ensuring that your belongings stay dry and protected, even in wet conditions. The duffel bag features a lighter weight, packable, separate shoe compartment. The bag is equipped with high quality YKK zippers known for their durability and smooth operation, providing secure closure and easy access to your items.
Padded straps
Carry handle
ID card pocket
First aid kit pocket
- RS Stock No. 2767278
- Mfr. Part No. 79573_990-STD
Each
$168.00
- RS Stock No. 2767279
- Mfr. Part No. 79574_990-STD
Each
$180.22
- RS Stock No. 0763624
- Mfr. Part No. TB-66C-BEA
Each
$213.94
- RS Stock No. 0308776
- Mfr. Part No. TWIM 15-BAG
Each
$597.14
Related links
- Helly Hansen Vinyl Duffle Bag Shoulder Strap
- Helly Hansen Vinyl Duffle Bag with Shoulder Strap 90 mm x 400mm x 400 mm
- Helly Hansen Polyester Trolley Bag 38cm x 55 cm
- Stanley Fabric Duffle Bag with Shoulder Strap 170 cm x 30.5cm x 70 cm
- Helly Hansen Black Belt, STD
- DeWALT Fabric Tool Bag with Shoulder Strap 250 mm x 450mm x 300 mm
- Helly Hansen Oxford Black 100% Polyester
- Helly Hansen 100% Polyamide Tool Pocket Pouch










