Veto Pro Pac Tool Panel 20 mm x 100mm x 150 mm
- RS Stock No.:
- 179-889
- Mfr. Part No.:
- AX3640
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$69.68
(exc. GST)
$76.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.68 |
*price indicative
- RS Stock No.:
- 179-889
- Mfr. Part No.:
- AX3640
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Panel | |
| Product Type | Tool Bag | |
| Length | 20mm | |
| Width | 100mm | |
| Height | 150mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Panel | ||
Product Type Tool Bag | ||
Length 20mm | ||
Width 100mm | ||
Height 150mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac TP-XD/Tech XXL 2 and 4 Bit Panel is a compact and efficient storage solution, with dimensions of 20 mm in length, 100 mm in width, and 150 mm in height. Designed to hold 2 and 4-bit tools, this panel provides a convenient and organized way to store small equipment or accessories.
0.4 kg weight
Related links
- Veto Pro Pac Tool Panel 220 mm x 305mm x 50 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 15 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 20 mm
- Veto Pro Pac Tool Panel 330 mm x 230mm x 40 mm
- Veto Pro Pac Tool Bag 3.5 in x 8in x 10 in
- Veto Pro Pac Tool Case 6.75 in x 11.5in x 2.75 in
- Veto Pro Pac Tool Bags | RS
- Veto Pro Pac Leather Tool Pouch 14cm x 24 cm
