Facom Fabric Hard Bottom Bag 335 mm x 554 mm
- RS Stock No.:
- 236-1884
- Mfr. Part No.:
- BS.RBPB
- Brand:
- Facom
Subtotal (1 unit)*
$323.40
(exc. GST)
$355.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 118 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $323.40 |
*price indicative
- RS Stock No.:
- 236-1884
- Mfr. Part No.:
- BS.RBPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Tool Bag | |
| Bag Type | Hard Bottom Bag | |
| Material | Fabric | |
| Length | 335mm | |
| Height | 554mm | |
| Shoulder Strap | No | |
| Colour | Red, Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Tool Bag | ||
Bag Type Hard Bottom Bag | ||
Material Fabric | ||
Length 335mm | ||
Height 554mm | ||
Shoulder Strap No | ||
Colour Red, Black | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom makes this Wheeled backpack, it has great carrying solutions backpack, telescopic handle and castors, manual carrying handle. It has multiple internal & external pockets & loops for maximum organisation. It has 1200 denier fabric for durability
Compartment for storing shoulder straps on the back and solid castors
Organised transport: easy and quick access to the contents of the various storage pockets
Related links
- Facom 1200 Denier Hard Bottom Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- DeWALT Drawer Unit 320 mm x 313mm x 554 mm, Black
- Phoenix Contact AE MP Series Steel Mounting Plate x 554 mm x 858mm
- Schneider Electric LVS Series Sheet Steel Front Plate for Use with Enclosure x 554 mm x 321mm
- Technics Polyester Hard Bottom Bag with Shoulder Strap 300 mm x 180mm x 220 mm
- CK Polyester Hard Bottom Bag with Shoulder Strap 450 mm x 290mm x 340 mm
- Technics Polyester Hard Bottom Bag with Shoulder Strap 415 mm x 225mm x 290 mm
- Stanley Durable Material Hard Bottom Bag with Shoulder Strap 18 in x 330mm x 310 mm
