Phoenix Contact AE MP Series Steel Mounting Plate x 554 mm x 858mm
- RS Stock No.:
- 132-042
- Mfr. Part No.:
- 161992
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 132-042
- Mfr. Part No.:
- 161992
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Mounting Plate | |
| Product Type | Mounting Plate | |
| Length | 554mm | |
| Width | 858mm | |
| Material | Steel | |
| Colour | Silver | |
| Mounting plate type | Mounting Panel | |
| Series | AE MP | |
| Standards/Approvals | CHINA RoHS, REACH, EU RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Mounting Plate | ||
Product Type Mounting Plate | ||
Length 554mm | ||
Width 858mm | ||
Material Steel | ||
Colour Silver | ||
Mounting plate type Mounting Panel | ||
Series AE MP | ||
Standards/Approvals CHINA RoHS, REACH, EU RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Mounting Panel is made of steel with a silver color finish. It features dimensions of 858 mm width and 554 mm height, making it suitable for various applications. The material thickness of the mounting panel is 2 mm, ensuring durability and reliability for long-term use.
Galvanized and yellow passivated coating for added protection
8.5 mm hole diameter for compatibility with standard mounting hardware
Compliance with EU RoHS substance requirements
Suitable for hazardous substance free environments with REACH compliance
Related links
- Phoenix Contact AE MP Series Steel Mounting Plate x 585 mm x 235mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 402 mm x 326mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 944 mm x 944mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 69 mm x 64mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 244 mm x 143mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 924 mm x 684mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 207 mm x 107mm
- Phoenix Contact AE MP Series Steel Mounting Plate x 99 mm x 64mm
