Teng Tools Tote Tray with Shoulder Strap 360mm x 450mm x 300mm
- RS Stock No.:
- 198-1713
- Mfr. Part No.:
- TCSB16
- Brand:
- Teng Tools
6 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$278.94
(exc. GST)
$306.83
(inc. GST)
Units | Per unit |
---|---|
1 + | $278.94 |
- RS Stock No.:
- 198-1713
- Mfr. Part No.:
- TCSB16
- Brand:
- Teng Tools
Related links
- DeWALT Tool Bag with Shoulder Strap 250mm x 450mm x 300mm
- Stanley Fabric Tool Bag with Shoulder Strap 500mm x 360mm x 300mm
- DeWALT Fabric Tool Bag with Shoulder Strap 250mm x 450mm x 350mm
- SAM Fabric Briefcase with Shoulder Strap 450mm x 360mm x 150mm
- Teng Tools 6 drawers Tool Box, 370 x 720 x 450mm
- Bahco Polyester Backpack with Shoulder Strap 450mm x 330mm x 210mm
- CK Hard Bottom Bag with Shoulder Strap 450mm x 290mm x 340mm
- Facom Fabric Tool Bag with Shoulder Strap 450mm x 180mm x 170mm