Stanley Fabric Tool Bag with Shoulder Strap 500 mm x 360mm x 300 mm
- RS Stock No.:
- 176-2302
- Mfr. Part No.:
- FMST1-80146
- Brand:
- Stanley
Subtotal (1 unit)*
$255.27
(exc. GST)
$280.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
- Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $255.27 |
*price indicative
- RS Stock No.:
- 176-2302
- Mfr. Part No.:
- FMST1-80146
- Brand:
- Stanley
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | Fabric | |
| Length | 500mm | |
| Width | 360mm | |
| Height | 300mm | |
| Shoulder Strap | Yes | |
| Colour | Black, Yellow | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material Fabric | ||
Length 500mm | ||
Width 360mm | ||
Height 300mm | ||
Shoulder Strap Yes | ||
Colour Black, Yellow | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Stanley Tool Bag, 500mm Length, 360mm Height - FMST1-80146
This tool bag is a versatile and Durable fabric storage solution, designed to meet the needs of professionals in automation, electronics, electrical, and mechanical industries. With dimensions of 500mm in length, 500mm in width, and 360mm in height, it provides ample space for organising tools and equipment. The bag boasts a volume capacity of 27 litres, making it a spacious tool organiser Ideal for various tasks.
Features & Benefits
• Includes a shoulder strap for easy portability
• Multi purpose design enhances versatility for different tasks
• Offers effective tool storage solutions for organised work
• Spacious interior allows for efficient organisation of tools
• Multi purpose design enhances versatility for different tasks
• Offers effective tool storage solutions for organised work
• Spacious interior allows for efficient organisation of tools
Applications
• Used for transporting tools in fieldwork settings
• Ideal for maintenance and repair tasks in various environments
• Suitable for electricians and mechanical professionals
• Perfect for storing and organising hand tools and equipment
• Ideal for maintenance and repair tasks in various environments
• Suitable for electricians and mechanical professionals
• Perfect for storing and organising hand tools and equipment
How does the shoulder strap improve usability during transport?
The shoulder strap provides a comfortable way to carry the tool bag, allowing hands-free movement, which is especially beneficial when navigating tight spaces or carrying additional equipment.
What makes the design of this bag suitable for heavy-duty tasks?
Its robust fabric construction ensures resilience against wear and tear while accommodating a significant amount of tools, making it suitable for demanding work environments.
Can it efficiently organise both small and large tools?
The spacious interior is designed to accommodate a variety of tools, ensuring that both small hand tools and larger equipment can be safely stored and easily accessed when needed.
How is this bag maintained for optimal usage?
Regular cleaning with a damp cloth and checking for any wear on the fabric and straps will help maintain its durability and appearance, ensuring it serves effectively over time.
Related links
- Stanley Plastic Polyamide Round Top Rigid Tool Bag with Shoulder Strap 18 in x 500mm x 270 mm
- Stanley Fabric Tool Bag with Shoulder Strap 430 mm x 280mm x 300 mm
- Stanley Fabric Tool Bag with Shoulder Strap 42.5 mm x 15.5mm x 32 mm
- Stanley Fabric Tool Bag with Shoulder Strap 470 mm x 230mm x 350 mm
- Stanley Fabric Backpack with Shoulder Strap 230 mm x 360mm x 470 mm
- Stanley 600 Denier Fabric Backpack with Shoulder Strap 360 mm x 270mm x 495 mm
- IRIMO 600 Denier Fabric Backpack with Shoulder Strap 440 mm x 220mm x 360 mm
- Stanley Fabric Backpack with Shoulder Strap 360 mm x 23cm x 540 mm
