Klein Tools Fabric Tool Pouch 5 in x 10in x 9 in
- RS Stock No.:
- 790-307
- Mfr. Part No.:
- 5416TFR
- Brand:
- Klein Tools
Subtotal (1 unit)*
$122.79
(exc. GST)
$135.07
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $122.79 |
*price indicative
- RS Stock No.:
- 790-307
- Mfr. Part No.:
- 5416TFR
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Bag Type | Tool Pouch | |
| Product Type | Tool Bag | |
| Material | Fabric | |
| Length | 5in | |
| Width | 10in | |
| Height | 9in | |
| Shoulder Strap | No | |
| Number of Pockets | 3 | |
| Colour | Black | |
| Standards/Approvals | NFPA - 701 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Bag Type Tool Pouch | ||
Product Type Tool Bag | ||
Material Fabric | ||
Length 5in | ||
Width 10in | ||
Height 9in | ||
Shoulder Strap No | ||
Number of Pockets 3 | ||
Colour Black | ||
Standards/Approvals NFPA - 701 | ||
- COO (Country of Origin):
- US
The SuperRod Flame Resistant No. 4 canvas tool bucket measuring 12 inches in diameter by 17 inches high, designed for high-risk electrical and utility work environments requiring fire protection.
High-density polyethylene TOP ring for strength
Assembled in USA using U.S. and imported components
Weight 3.1 lb
Related links
- SuperRod Canvas Tool Pouch 5 in x 10in x 9 in
- SuperRod Canvas Tool Pouch
- SuperRod Canvas Tool Pouch & Holster
- SuperRod Canvas Tool Bag 10 in x 5in x 12 in
- SuperRod Canvas Tool 17 in x 12in x 17 in
- SuperRod Canvas Tool Bag with Shoulder Strap 18 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 16 in x 6in x 14 in
- SuperRod Canvas Tool Bag with Shoulder Strap 12 in x 6in x 10 in
