Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- RS Stock No.:
- 639-062
- Mfr. Part No.:
- AX3687
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$919.10
(exc. GST)
$1,011.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
New product - Preorder today
- Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $919.10 |
*price indicative
- RS Stock No.:
- 639-062
- Mfr. Part No.:
- AX3687
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Meter Bag | |
| Product Type | Tool Bag | |
| Material | Polypropylene (Base) | |
| Length | 8in | |
| Width | 15in | |
| Height | 15in | |
| Shoulder Strap | No | |
| Colour | Black | |
| Number of Pockets | 21 | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Meter Bag | ||
Product Type Tool Bag | ||
Material Polypropylene (Base) | ||
Length 8in | ||
Width 15in | ||
Height 15in | ||
Shoulder Strap No | ||
Colour Black | ||
Number of Pockets 21 | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac Extra large reconfigurable front accessed zippered meter bag offers a spacious 840 cubic inch capacity and supports a maximum payload of 45 lbs. Measuring 15 inch height x 15 inch width x 8 inch depth, it includes 21 exterior tool pockets, a rear padded pocket for a tablet, and all-black detachable optional backpack straps. It features two padded side-mounted pockets for meters or tools with repositionable interior pockets. The V-SWAP removable component system allows customization with included or optional panels, while a removable storage box and adjustable height shelf provide flexibility for accommodating a multifunction tester.
Hang-Up Hook accessible while open and closed
Over-Molded Rubber Grip
8-inch Electrical Tape Strap
Polypropylene Plastic Base for moisture and abrasion protection
5-Year Warranty
- RS Stock No. 0639070
- Mfr. Part No. AX3693
Each
$834.33
- RS Stock No. 0179836
- Mfr. Part No. AX3548
Each
$144.69
- RS Stock No. 0639065
- Mfr. Part No. AX3691
Each
$738.58
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag 9.5 in x 15in x 15 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 8 in x 14in x 17 in
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 12 in x 16in x 12 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 9 in x 16.5in x 17 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in










