Veto Pro Pac Tool Panel 260 mm x 135mm x 15 mm
- RS Stock No.:
- 179-885
- Mfr. Part No.:
- AX3670
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$45.00
(exc. GST)
$49.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45.00 |
*price indicative
- RS Stock No.:
- 179-885
- Mfr. Part No.:
- AX3670
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Tool Panel | |
| Product Type | Tool Bag | |
| Length | 260mm | |
| Width | 135mm | |
| Height | 15mm | |
| Shoulder Strap | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Tool Panel | ||
Product Type Tool Bag | ||
Length 260mm | ||
Width 135mm | ||
Height 15mm | ||
Shoulder Strap No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac OC140 14 Driver Bit Panel is a compact and efficient solution for organizing up to 14 driver bits. With dimensions of 260 mm length x 135 mm width x 15 mm height, it is designed to securely hold a variety of driver bits in place, making them easily accessible when you need them most.
0.144 kg weight
- RS Stock No. 2848497
- Mfr. Part No. 101679
Each
$304.00
Related links
- Veto Pro Pac Tool Panel 260 mm x 135mm x 15 mm
- Veto Pro Pac Tool Panel 260 mm x 135mm x 20 mm
- Veto Pro Pac Tool Panel 220 mm x 305mm x 50 mm
- Veto Pro Pac Tool Panel 20 mm x 100mm x 150 mm
- Veto Pro Pac Tool Panel 330 mm x 230mm x 40 mm
- Veto Pro Pac Polypropylene Tool Bag 12 in x 11in x 15 in
- Veto Pro Pac Polypropylene (Base) Meter Bag 8 in x 15in x 15 in
- Veto Pro Pac Polypropylene Meter Bag with Shoulder Strap 7 in x 14in x 15 in











