Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 9in x 5 in
- RS Stock No.:
- 179-836
- Mfr. Part No.:
- AX3548
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$144.69
(exc. GST)
$159.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $144.69 |
*price indicative
- RS Stock No.:
- 179-836
- Mfr. Part No.:
- AX3548
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Pouch | |
| Material | 600 Denier Fabric | |
| Length | 0.5in | |
| Width | 9in | |
| Height | 5in | |
| Shoulder Strap | No | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Pouch | ||
Material 600 Denier Fabric | ||
Length 0.5in | ||
Width 9in | ||
Height 5in | ||
Shoulder Strap No | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac PB5 Parts Bag designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. PB5 Parts Bags are sold as a pack of five with a colour coded webbing strip to aid organisation as well as a see through mesh side panel so as you can view the contents.
All bags have a zip closure
Swivel snap hook to allow attachment to D Rings
Attach to other Veto Pro Pac products
Related links
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
- Veto Pro Pac 600 Denier Fabric, 10 Pocket Tool Pouch
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- Veto Pro Pac Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 16.5 in x 9.5in x 20.25 in
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 420 mm x 240mm x 430 mm
- Veto Pro Pac 1200 Denier Tool Bag with Shoulder Strap 10 in x 8in x 12.5 in
