Veto Pro Pac Pouch 0.5 in x 9in x 5 in
- RS Stock No.:
- 179-789
- Mfr. Part No.:
- AX3625
- Brand:
- Veto Pro Pac
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 179-789
- Mfr. Part No.:
- AX3625
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Bag Type | Pouch | |
| Product Type | Tool Bag | |
| Length | 0.5in | |
| Width | 9in | |
| Height | 5in | |
| Colour | Black, Yellow | |
| Shoulder Strap | No | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Bag Type Pouch | ||
Product Type Tool Bag | ||
Length 0.5in | ||
Width 9in | ||
Height 5in | ||
Colour Black, Yellow | ||
Shoulder Strap No | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac PB5 Hi-Viz Parts Bags work as handy, color coded zip up pacs that allow compact, secure organization and storage of small tools and various items that can easily be identified by the colour coded webbing and see through vinyl coated mesh panel, helping with staying on top of loose ends in the truck, shop or on the job. If the colour coding is not working, theres always the handy Sharpie to break out and write and identify items on the colour-coded webbing.
Small size
Time saving tool
Offers an ultimate efficiency
Related links
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 9in x 5 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
- Veto Pro Pac Pouch 4 in x 15in x 7 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in
- Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 10.75in x 7 in
- Veto Pro Pac Tarpaulin Meter Bag with Shoulder Strap 5 in x 11in x 14 in
- Veto Pro Pac Polyester, 32 Pocket Tool Pouch
- Veto Pro Pac Polypropylene, 34 Pocket Tool Pouch
