Veto Pro Pac 1200 Denier Tool Bag with Shoulder Strap 10 in x 8in x 12.5 in
- RS Stock No.:
- 179-763
- Mfr. Part No.:
- AX3506
- Brand:
- Veto Pro Pac
Subtotal (1 unit)*
$385.86
(exc. GST)
$424.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 26 November 2026
- Plus 16 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $385.86 |
*price indicative
- RS Stock No.:
- 179-763
- Mfr. Part No.:
- AX3506
- Brand:
- Veto Pro Pac
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Veto Pro Pac | |
| Product Type | Tool Bag | |
| Bag Type | Tool Bag | |
| Material | 1200 Denier | |
| Length | 10in | |
| Width | 8in | |
| Height | 12.5in | |
| Number of Pockets | 20 | |
| Shoulder Strap | Yes | |
| Lock Type | Zipper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Veto Pro Pac | ||
Product Type Tool Bag | ||
Bag Type Tool Bag | ||
Material 1200 Denier | ||
Length 10in | ||
Width 8in | ||
Height 12.5in | ||
Number of Pockets 20 | ||
Shoulder Strap Yes | ||
Lock Type Zipper | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Veto Pro Pac MC Tool Bag is designed for the Tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. The MC tool bag is small, lightweight and perfect for job specific tool setups e.g. diagnostics and troubleshooting. With 20 interior and exterior pockets for handling tools, meters, and a Compact Cordless drill/driver compartment. The MC tool bag allows technicians and contractors the Ability to set up multiple job specific bags that can also feed out of the LC or XL bags. The MC holds plenty of essential tools for different types of work and is convenient enough to carry everywhere and GET into tight spaces.
Vertical Tool Pockets: 20 interior and exterior
Meters and Compact Cordless drill/driver compartment
RUGGED MATERIALS & CONSTRUCTION:
Waterproof Base: 3mm Injection Molded Polypropylene
Waterproof Body Fabric: 1200 PVC Impregnated Denier Nylon
Waterproof Tool Pocket Fabric: 1200 PVC Impregnated Denier Nylon
Handle: Webbed handle with over-molded rubber grip
Zippers: Double Stitched, Heavy Duty Plastic Coil Zippers with Oversized Zipper Tabs
D-Rings: Powder Coated Steel
Rivets: 38 zinc, marine grade rivets
Stitching: Industrial Strength Double Nylon Stitching
Includes shoulder strap.
Warranty: 5 Years
- RS Stock No. 0179773
- Mfr. Part No. AX3509
Each
$680.11
- RS Stock No. 0179764
- Mfr. Part No. AX3503
Each
$695.88
- RS Stock No. 0179775
- Mfr. Part No. AX3516
Each
$470.42
- RS Stock No. 0790323
- Mfr. Part No. 510212
Each
$205.32
Related links
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Nylon Backpack with Shoulder Strap 8.5 in x 12in x 12.5 in
- Veto Pro Pac Polypropylene Wheeled Bag 12.5 in x 17in x 21 in
- Veto Pro Pac 600 Denier Fabric Pouch 0.5 in x 8in x 5.5 in
- Veto Pro Pac Polypropylene Tool Bag 12.5 in x 20in x 19 in
- Veto Pro Pac 1800 Denier Fabric Tool Bag with Shoulder Strap 16.5 in x 9.5in x 20.25 in
- Veto Pro Pac Polypropylene (Base) Tool Bag with Shoulder Strap 10 in x 26in x 13 in
- Veto Pro Pac Polypropylene Tool Bag with Shoulder Strap 10 in x 13in x 10.25 in












