Veto Pro Pac 600 Denier Fabric Tool Bag 0.5 in x 12in x 9 in

Subtotal (1 unit)*

$165.84

(exc. GST)

$182.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$165.84

*price indicative

RS Stock No.:
179-821
Mfr. Part No.:
AX3546
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Bag Type

Tool Bag

Product Type

Tool Bag

Material

600 Denier Fabric

Length

0.5in

Width

12in

Height

9in

Shoulder Strap

No

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac PB4L Parts Bag designed for the tradesman who really wants to look after his tools and equipment, know where they are when he is working, access them and make life on site easier, there is no better labour saving device than a Veto Pro Pac bag. PB4L Parts Bags are sold as a pack of four with a colour coded webbing strip to aid organisation as well as a see through mesh side panel so as you can view the contents.

All bags have a zip closure

Swivel snap hook to allow attachment to D Rings

Attach to other Veto Pro Pac products

Each
$150.82
  • RS Stock No. 0179836
  • Mfr. Part No. AX3548
Each
$144.69
  • RS Stock No. 0179855
  • Mfr. Part No. AX3607
Each
$190.91
  • RS Stock No. 0790307
  • Mfr. Part No. 5416TFR
Each
$122.79

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy