Veto Pro Pac Laptop Panel 375 mm x 400mm x 20 mm

Subtotal (1 unit)*

$122.25

(exc. GST)

$134.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$122.25

*price indicative

RS Stock No.:
179-898
Mfr. Part No.:
AX3645
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Laptop Panel

Length

375mm

Width

400mm

Height

20mm

Shoulder Strap

No

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Veto Pro Pac Tech LC Wheeler Laptop Panel offers a practical and compact solution for laptop storage, with dimensions of 375 mm in length, 400 mm in width, and 20 mm in height. Designed for both protection and organization, this panel ensures your laptop stays secure while providing a lightweight and space-saving design.

0.7 kg weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy