Veto Pro Pac Nylon Tool Bag with Shoulder Strap 8 in x 13in x 19.5 in

Subtotal (1 unit)*

$785.03

(exc. GST)

$863.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$785.03

*price indicative

RS Stock No.:
179-766
Mfr. Part No.:
AX3502
Brand:
Veto Pro Pac
Find similar products by selecting one or more attributes.
Select all

Brand

Veto Pro Pac

Product Type

Tool Bag

Bag Type

Tool Bag

Material

Nylon

Length

8in

Width

13in

Height

19.5in

Shoulder Strap

Yes

Number of Pockets

36

Lock Type

Zipper

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
Designed to enable the safe and comfortable transport of a variety of tools and a lapTOP and/or tablet when servicing equipment accessible by extension or cage ladders, in cities or industrial buildings where walking long distances is required and in residential settings where going up and down stairs frequently is part of the job, the Tech Pac LT features a center panel, heavy duty construction and a stabilizing injection molded waterproof base that allows technicians to organize and access their tools quickly and protects their tools and technology.

LAPTOP STORAGE: Will accommodate most 15″ lapTOPs (15″x10″x1.5″ is the max). For 17″ lapTOP storage, see our XLT lapTOP-tool bag (not a backpack).

With 36 pockets inside and out, the Tech Pac LT has ample room for hand tools, cable wires, a lapTOP, tablet and business accessories and more. The Tech Pac LT’s center panel design offers dual bays with two storage platforms in each bay. The center panel design with the main tool Storage Options on each side centers and stabilizes the backpack. It also includes D-rings, extra pockets on the TOP of the front side, and a stainless steel tape clip.

The Tech Pac LT is also MADE for comfort with a thermo-formed EVA padded back panel that helps cushion the load (which also provides structural stability), a padded load displacing shoulder strap system with multiple adjustment strap points and an ergonomic TPV rubber grip.

Vertical Tool Pockets: 36 interior and exterior tool pockets of various sizes

2 Storage Bays- 4 Storage Platforms

Front bay for tool storage

Back bay for laptop, tablet, folders and business accessories

D-Rings: 2 large and 4 small

Outside Mounted Stainless Steel Tape Clip Holder

Cable and Accessory Pockets

Weatherproof Base: 3mm Injection Molded Polypropylene

Weatherproof Body Fabric: 950 and 1250 PVC Impregnated Denier Nylon

Weatherproof Tool Pocket Fabric: 1800 PVC Impregnated Denier Nylon

Internally Stored Aluminum Hook to Hang Bag

Over-Molded Ergonomic Grip

Padded EVA Thermoformed, Ergonomic Back Padding

Zippers: Double Stitched, Heavy Duty Plastic Coil Zippers with Oversized Zipper Tabs

D-Rings: Powder Coated Steel

Rivets: Marine Grade Rivets

Stitching: Industrial Strength Double Nylon Stitching

Adjustable Padded Shoulder Straps

Tablet/All-Purpose Zippered Pocket

Warranty: 5 Years

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy