Carling Technologies Toggle Switch, Panel Mount, On-Off, DPST, Screw Terminal, 250 V ac
- RS Stock No.:
- 881-1243
- Mfr. Part No.:
- DK284-73
- Brand:
- Carling Technologies
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 881-1243
- Mfr. Part No.:
- DK284-73
- Brand:
- Carling Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carling Technologies | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPST | |
| Switch Operation | On-Off | |
| Switch Contact Current | 16A | |
| Mount Type | Panel | |
| Terminal Type | Screw | |
| Panel Cutout Size | 12.7 mm | |
| Contact AC Voltage | 250V ac | |
| Minimum Operating Temperature | -17.8°C | |
| Actuator Length | 17.44mm | |
| Switch Configuration | On-Off | |
| Maximum Operating Temperature | 65.6°C | |
| Length | 44.8mm | |
| Standards/Approvals | UL, CSA | |
| Height | 31.24mm | |
| Series | DK/EK | |
| Width | 21.23mm | |
| Mechanical Life | 100000Cycles | |
| Select all | ||
|---|---|---|
Brand Carling Technologies | ||
Product Type Toggle Switch | ||
Contact Configuration DPST | ||
Switch Operation On-Off | ||
Switch Contact Current 16A | ||
Mount Type Panel | ||
Terminal Type Screw | ||
Panel Cutout Size 12.7 mm | ||
Contact AC Voltage 250V ac | ||
Minimum Operating Temperature -17.8°C | ||
Actuator Length 17.44mm | ||
Switch Configuration On-Off | ||
Maximum Operating Temperature 65.6°C | ||
Length 44.8mm | ||
Standards/Approvals UL, CSA | ||
Height 31.24mm | ||
Series DK/EK | ||
Width 21.23mm | ||
Mechanical Life 100000Cycles | ||
Carling Technologies® DK/EK Series Toggle Switches
Carling Technologies® the DK/EK Series toggle switches feature a quick-make, quick-break contact mechanism. These switches offer maintained single throw circuits and fit the industry standard .500 diameter mounting hole. They are suitable for AC/DC applications including high amperage AC/DC motor control.
Number of poles: 1 & 2 pole
Typical Applications: Industrial motor control & general purpose
Approvals
UL, CSA
Related links
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-Off-On Screw Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On-On Tab Terminal, 250 V ac
- Carling Technologies Toggle Switch On-On Solder Lug Terminal, 250 V ac
