Carling Technologies Toggle Switch, Panel Mount, On-Off, SPST, Solder Terminal, 250 V ac

Subtotal (1 unit)*

$15.97

(exc. GST)

$17.57

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +$15.97

*price indicative

RS Stock No.:
881-1205
Mfr. Part No.:
DA105-BB-B
Brand:
Carling Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Carling Technologies

Product Type

Toggle Switch

Contact Configuration

SPST

Switch Operation

On-Off

Switch Contact Current

10A

Mount Type

Panel

Terminal Type

Solder

Illuminated

No

Panel Cutout Size

12.7 mm

Contact AC Voltage

250V ac

Actuator Length

17.44mm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

85°C

Actuator Material

Nylon

Length

25.4mm

Height

67.39mm

Width

14.93mm

Standards/Approvals

CSA, UL

Mechanical Life

100000Cycles

COO (Country of Origin):
MX

Carling Technologies® D Series Toggle Switches


From Carling Technologies® the D Series of toggle switches are AC rated single pole nylon double insulated switches which have self-cleaning wiping contacts. They fit the industry standard .500 diameter mounting hole. These switches with or without a centre OFF position are offered in single or double throw maintained circuits.

Typical Applications: Environmental controls, marine, food service & vacuum cleaners

Self-cleaning

Single pole

Actuator Style: Bat toggle & paddle

Approvals

UL, CSA

  • RS Stock No. 8810892
  • Mfr. Part No. CA201-78/272-06747-XTR1
Each
$23.01
Each
$15.27
Each
$27.58
Each
$18.86

Related links