RS PRO Toggle Switch, PCB Mount, On-On, SPDT, Through Hole Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 820-0539
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $6.20
View bulk pricing optionsSubtotal (1 unit)*
$37.60
(exc. GST)
$41.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $37.60 | - |
| 10 - 24 | $36.98 | $6.20 |
| 25 - 49 | $35.98 | $40.50 |
| 50 - 99 | $34.94 | $133.00 |
| 100 + | $34.05 | $355.00 |
*price indicative
- RS Stock No.:
- 820-0539
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -30°C | |
| Contact DC Voltage | 20V dc | |
| Actuator Length | 18mm | |
| Contact AC Voltage | 20V ac | |
| Actuator Material | Brass | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Series | RS PRO | |
| Width | 14.48mm | |
| Standards/Approvals | MIL-STD-202F | |
| Length | 16mm | |
| Height | 39.8mm | |
| Mechanical Life | 50000Cycles | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
IP Rating IP67 | ||
Minimum Operating Temperature -30°C | ||
Contact DC Voltage 20V dc | ||
Actuator Length 18mm | ||
Contact AC Voltage 20V ac | ||
Actuator Material Brass | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Series RS PRO | ||
Width 14.48mm | ||
Standards/Approvals MIL-STD-202F | ||
Length 16mm | ||
Height 39.8mm | ||
Mechanical Life 50000Cycles | ||
- COO (Country of Origin):
- TW
IP67 Sealed Miniature Toggle Switches - RS Series
These full sealed switches feature a double shell case for added mechanical strength and high electrical insulation. The switches have a two 'O' ring frontal seals that maintain the seal during operation. The rear of the switch is also fully sealed allowing full protection from flowing water.The contacts are suitable for both low level switching (10mA 50mV - 10μA, 5Vdc minimum) and power applications (3A @ 250Vac).
Related links
- RS PRO Toggle Switch On-On Solder Terminal 20 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 20 V ac
- KNITTER-SWITCH Toggle Switch On-Off-On Solder Terminal 20 V ac
- C & K Toggle Switch On-On Solder Terminal 20 V ac
- C & K Toggle Switch Latching Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 20 V ac
- KNITTER-SWITCH Toggle Switch On-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
