C & K Toggle Switch, PCB Mount, ON-(ON), SPDT, Surface Mount Terminal, 20 V dc, 20 V ac
- RS Stock No.:
- 793-1594
- Distrelec Article No.:
- 302-59-837
- Mfr. Part No.:
- GT11MSABE
- Brand:
- C & K
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $1.20
View bulk pricing optionsSubtotal (1 unit)*
$11.02
(exc. GST)
$12.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 576 unit(s) shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $11.02 | - |
| 10 - 24 | $10.90 | $1.20 |
| 25 - 99 | $10.66 | $9.00 |
| 100 - 599 | $10.41 | $61.00 |
| 600 + | $10.15 | $522.00 |
*price indicative
- RS Stock No.:
- 793-1594
- Distrelec Article No.:
- 302-59-837
- Mfr. Part No.:
- GT11MSABE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | ON-(ON) | |
| Switch Contact Current | 400mA | |
| Mount Type | PCB | |
| Terminal Type | Surface Mount | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Contact AC Voltage | 20V ac | |
| Actuator Length | 3.81mm | |
| Contact DC Voltage | 20V dc | |
| Switch Configuration | DPDT, SPDT, DPST, SPST | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94V0, RoHS | |
| Mechanical Life | 40000Cycles | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation ON-(ON) | ||
Switch Contact Current 400mA | ||
Mount Type PCB | ||
Terminal Type Surface Mount | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Contact AC Voltage 20V ac | ||
Actuator Length 3.81mm | ||
Contact DC Voltage 20V dc | ||
Switch Configuration DPDT, SPDT, DPST, SPST | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94V0, RoHS | ||
Mechanical Life 40000Cycles | ||
C & K GT Series
GT Series Ultraminiature Toggle Switches from C & K. Applications include small instrumentation and telecommunications equipment
Materials: Glass filled nylon 4/6 actuator, body and case (UL 94V-0)
Life: 40000 make and break cycles
Related links
- C & K Toggle Switch Latching Solder Terminal 20 V ac
- C & K Toggle Switch On-On Solder Terminal 20 V ac
- C & K Toggle Switch On-On Solder Terminal, 20 V dc
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- C & K Toggle Switch On-On Through Hole Terminal 20 V ac
- C & K Toggle Switch On-On Surface Mount Terminal 20 V ac
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-On Solder Terminal 125 V ac
