C & K Toggle Switch, PCB Mount, (On)-On, SPDT, Solder Terminal, 28 V dc, 120 V ac
- RS Stock No.:
- 787-4811
- Mfr. Part No.:
- 7101P3YZQE
- Brand:
- C & K
Get a bulk buy discount
Add 25 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$21.65
(exc. GST)
$23.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 137 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.65 | - |
| 25 - 49 | $21.32 | 1% |
| 50 - 99 | $20.90 | 3% |
| 100 - 249 | $20.49 | 5% |
| 250 + | $19.95 | 7% |
*price indicative
- RS Stock No.:
- 787-4811
- Mfr. Part No.:
- 7101P3YZQE
- Brand:
- C & K
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | C & K | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | (On)-On | |
| Switch Contact Current | 5A | |
| Mount Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Illuminated | No | |
| Minimum Operating Temperature | -30°C | |
| Actuator Length | 11.43mm | |
| Contact DC Voltage | 28V dc | |
| Contact AC Voltage | 120V ac | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Chrome Plated Brass | |
| Switch Configuration | On-(On) | |
| Series | 7000 | |
| Standards/Approvals | RoHS, CSA | |
| Select all | ||
|---|---|---|
Brand C & K | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation (On)-On | ||
Switch Contact Current 5A | ||
Mount Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Illuminated No | ||
Minimum Operating Temperature -30°C | ||
Actuator Length 11.43mm | ||
Contact DC Voltage 28V dc | ||
Contact AC Voltage 120V ac | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Chrome Plated Brass | ||
Switch Configuration On-(On) | ||
Series 7000 | ||
Standards/Approvals RoHS, CSA | ||
7000 Series Switches
C&K Series 7000 toggle switches have epoxy sealed terminals which makes them suitable for bottom wash cleaning.
Miniature switches for panel
Brass actuator and Nylon 6.6
(UL 94 V-0) case
Silver contacts
Panel cut-out 9 mm
Note
For biased switches '(on)' refers to momentary 'on' position
Approvals
UL; CSA
Related links
- C & K Toggle Switch On-None-On Solder Terminal 120 V ac
- C & K Toggle Switch On-On Solder Terminal 120 V ac
- C & K Toggle Switch On-On Through Hole Terminal 120 V ac
- C & K Toggle Switch On-On Solder Terminal 125 V ac
- C & K Toggle Switch On-Off-On Solder Terminal 125 V ac
- C & K Toggle Switch On-On Solder Terminal 125 V ac
- C & K Toggle Switch On-On Solder Terminal 250 V ac
- C & K Toggle Switch On-On Solder Terminal 125 V ac
