TE Connectivity Toggle Switch, Panel Mount, On-On-(On), DP3T, Solder Terminal, 28 V dc, 120 V ac
- RS Stock No.:
- 161-4677
- Mfr. Part No.:
- 4-1825139-2
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save $77.40
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$1,754.70
(exc. GST)
$1,930.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 100 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $17.547 | $1,754.70 | - |
| 200 - 300 | $17.16 | $1,716.00 | $77.40 |
| 400 + | $16.792 | $1,679.20 | $302.00 |
*price indicative
- RS Stock No.:
- 161-4677
- Mfr. Part No.:
- 4-1825139-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | DP3T | |
| Switch Operation | On-On-(On) | |
| Switch Contact Current | 5A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Panel Cutout Size | 6.35 mm | |
| Contact DC Voltage | 28V dc | |
| Actuator Length | 10.41mm | |
| Contact AC Voltage | 120V ac | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Phenolic | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration DP3T | ||
Switch Operation On-On-(On) | ||
Switch Contact Current 5A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Panel Cutout Size 6.35 mm | ||
Contact DC Voltage 28V dc | ||
Actuator Length 10.41mm | ||
Contact AC Voltage 120V ac | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Phenolic | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Panel Mount Toggle Switches - Gemini A Series
Break before make contact timing
Epoxy sealed terminals
Stainless steel frame with brass tin plated solder support
Related links
- TE Connectivity Toggle Switch On-On-On Wire Lug Terminal 120 V ac
- TE Connectivity Toggle Switch On-On SPDT 28 V dc, 250 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Wire Lug Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Through Hole Terminal 20 V ac
- TE Connectivity Toggle Switch Panel Mount Mount On-None-On 28 V, 28 V
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 120 V ac
