TE Connectivity Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal, 24 V dc, 125 V ac
- RS Stock No.:
- 745-5915
- Mfr. Part No.:
- 3-1437559-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $26.50
View bulk pricing optionsSubtotal (1 unit)*
$34.68
(exc. GST)
$38.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 August 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $34.68 | - |
| 25 - 49 | $33.62 | $26.50 |
| 50 - 99 | $32.55 | $106.50 |
| 100 - 249 | $31.84 | $284.00 |
| 250 + | $31.16 | $880.00 |
*price indicative
- RS Stock No.:
- 745-5915
- Mfr. Part No.:
- 3-1437559-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Contact DC Voltage | 24V dc | |
| Contact AC Voltage | 125V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | On-On | |
| Width | 0.315in | |
| Standards/Approvals | EN, UL, IEC, RoHS, cULus | |
| Length | 0.512in | |
| Mechanical Life | 6000Cycles | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP68S | ||
Illuminated No | ||
Contact DC Voltage 24V dc | ||
Contact AC Voltage 125V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration On-On | ||
Width 0.315in | ||
Standards/Approvals EN, UL, IEC, RoHS, cULus | ||
Length 0.512in | ||
Mechanical Life 6000Cycles | ||
TE Connectivity MTL Series Toggle Switch & Accessories
MTL series panel mount toggle switch with high temperature green UL 94V-0 housings and locking style toggle actuators with 1/4 - 40 threaded bushings. These MTL series panel mounting toggle switches are vertical mount with wire lug terminals.
Related links
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 240 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 125 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 120 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 20 V ac
- TE Connectivity Toggle Switch On-On-On Solder Terminal 125 V ac
