TE Connectivity Toggle Switch, Panel Mount, On-On-On, DPDT, Solder Terminal, 12 V dc, 250 V ac
- RS Stock No.:
- 344-710
- Distrelec Article No.:
- 302-81-166
- Mfr. Part No.:
- FTPA0904
- Brand:
- TE Connectivity
Subtotal (1 unit)*
$29.15
(exc. GST)
$32.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 109 unit(s) ready to ship from another location
- Plus 222 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $29.15 |
*price indicative
- RS Stock No.:
- 344-710
- Distrelec Article No.:
- 302-81-166
- Mfr. Part No.:
- FTPA0904
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Contact Configuration | DPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On-On | |
| Switch Contact Current | 4A | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| IP Rating | IP68S | |
| Illuminated | No | |
| Panel Cutout Size | 6.2 mm | |
| Actuator Length | 16.5mm | |
| Minimum Operating Temperature | -20°C | |
| Contact DC Voltage | 12V dc | |
| Contact AC Voltage | 250V ac | |
| Actuator Material | Chrome Plated Brass | |
| Maximum Operating Temperature | 80°C | |
| Switch Configuration | On-On-On | |
| Standards/Approvals | CSA, RoHS, UL 94V-0 | |
| Series | FT | |
| Mechanical Life | 100000Operations | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Contact Configuration DPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On-On | ||
Switch Contact Current 4A | ||
Mount Type Panel | ||
Terminal Type Solder | ||
IP Rating IP68S | ||
Illuminated No | ||
Panel Cutout Size 6.2 mm | ||
Actuator Length 16.5mm | ||
Minimum Operating Temperature -20°C | ||
Contact DC Voltage 12V dc | ||
Contact AC Voltage 250V ac | ||
Actuator Material Chrome Plated Brass | ||
Maximum Operating Temperature 80°C | ||
Switch Configuration On-On-On | ||
Standards/Approvals CSA, RoHS, UL 94V-0 | ||
Series FT | ||
Mechanical Life 100000Operations | ||
Toggle Switches, Min, Professional
Slow make-and-break action
Chrome-plated lever
Solder bucket terminals
A waterproof cover stock no. 321-212 is available (see accessories)
Silver contacts apart from stock nos. 317-077 317-106 317-099 317-112 317-128 and 317-083 which have gold contacts
0.4VA max load
Glass Filled Polyester case
Note
Care should be taken when soldering not to overheat the switch assembly
For biased switches '(on)' refers to momentary 'on' position
For biased switches '(on)' refers to momentary 'on' position
Approvals
CSA
Related links
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 250 V ac
- TE Connectivity Toggle Switch On-On Solder Terminal 115 V ac
- TE Connectivity Toggle Switch On-Off-On Solder Terminal 112 V ac
- Marquardt Toggle Switch On-Off Solder Terminal 250 V ac
