RS PRO Toggle Switch, PCB Mount, On-(On), SPDT, Solder Terminal
- RS Stock No.:
- 734-6987
- Brand:
- RS PRO
Subtotal (1 unit)*
$4.65
(exc. GST)
$5.12
(inc. GST)
Add 13 units to get free delivery
In Stock
- Plus 147 unit(s) shipping from 23 February 2026
- Plus 26 unit(s) shipping from 02 March 2026
- Plus 500 unit(s) shipping from 31 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4.65 |
*price indicative
- RS Stock No.:
- 734-6987
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Contact Configuration | Single Pole Double Throw (SPDT) | |
| Switch Operation | On-(On) | |
| Contact Current Rating | 5 A @ 250 V ac | |
| Mounting Type | PCB | |
| Terminal Type | Solder | |
| IP Rating | IP67 | |
| Actuator Length | 12.7mm | |
| Actuator Material | Chromium Plated Brass | |
| Contact Material | Gold Over Silver Plated Copper Alloy | |
| Contact Resistance | 10mΩ | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Mechanical Life | 30000Cycles | |
| Standards Met | RoHS & Lead Free | |
| Maximum Operating Temperature | +85°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Contact Configuration Single Pole Double Throw (SPDT) | ||
Switch Operation On-(On) | ||
Contact Current Rating 5 A @ 250 V ac | ||
Mounting Type PCB | ||
Terminal Type Solder | ||
IP Rating IP67 | ||
Actuator Length 12.7mm | ||
Actuator Material Chromium Plated Brass | ||
Contact Material Gold Over Silver Plated Copper Alloy | ||
Contact Resistance 10mΩ | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Mechanical Life 30000Cycles | ||
Standards Met RoHS & Lead Free | ||
Maximum Operating Temperature +85°C | ||
IP67 Sealed Miniature Toggle Switches - RS Series
IP67 rated RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (Q) or Silver (R) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms at sea level.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO Toggle Switch On-Off-On Solder Terminal
- RS PRO Toggle Switch On-On Solder Terminal
- RS PRO Toggle Switch On-(On) Solder Terminal
- RS PRO Toggle Switch (On)-On Solder Terminal
- RS PRO Toggle Switch (On)-Off-(On) Solder Terminal
- RS PRO Toggle Switch (On)-Off-On Solder Terminal
- RS PRO Toggle Switch On-Off-(On) Solder Terminal, 125V ac
- RS PRO Toggle Switch On-Off Solder Terminal
