RS PRO Toggle Switch, PCB Mount, (On)-On, DPDT, Through Hole Terminal, 26 V dc, 112 V ac

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$6.28

(exc. GST)

$6.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 138 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$6.28-
50 - 99$5.974%
100 - 249$5.689%
250 - 1249$5.4014%
1250 +$5.1418%

*price indicative

RS Stock No.:
734-7034
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

DPDT

Product Type

Toggle Switch

Switch Operation

(On)-On

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Through Hole

Illuminated

No

Panel Cutout Size

6.35 mm

Contact DC Voltage

26V dc

Contact AC Voltage

112V ac

Actuator Length

10.41mm

Minimum Operating Temperature

-30°C

Switch Configuration

On-(On)

Actuator Material

Chrome Plated Brass

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS & Lead Free

Mechanical Life

40000Cycles

Toggle Switches, Miniature - RS Series


RS series of PCB mount miniature toggle switches with a low contact resistance and are available with either Gold (R) or Silver (Q) contact material. The RS series miniature toggle switches have a minimum insulation resistance of 1000MΩ and a minimum dielectric strength of 1000 Vrms.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy