APEM Toggle Switch, Panel Mount, On-On, SPDT, Solder Terminal
- RS Stock No.:
- 693-1357
- Mfr. Part No.:
- 106322103
- Brand:
- APEM
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $18.75
View bulk pricing optionsSubtotal (1 unit)*
$21.45
(exc. GST)
$23.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $21.45 | - |
| 25 - 49 | $20.70 | $18.75 |
| 50 - 99 | $19.92 | $76.50 |
| 100 - 249 | $19.18 | $227.00 |
| 250 + | $18.50 | $737.50 |
*price indicative
- RS Stock No.:
- 693-1357
- Mfr. Part No.:
- 106322103
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | On-On | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Actuator Length | 11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Standards/Approvals | UL, RoHS | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation On-On | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Actuator Length 11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Standards/Approvals UL, RoHS | ||
- COO (Country of Origin):
- FR
Switches series 10600
Range of switches with threaded barrel Ø 10 mm.
Standard lever version.
Terminations sealed with epoxy resin.
Related links
- APEM Toggle Switch Latching Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-On Solder Terminal
- APEM Toggle Switch (On)-Off-(On) Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-Off-On Solder Terminal, 24 V dc
- APEM Toggle Switch Latching Solder Terminal 125 V ac, 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal 250 V
