APEM Toggle Switch, Panel Mount, Latching, SPDT, Solder Terminal
- RS Stock No.:
- 165-1451
- Mfr. Part No.:
- 5636AB-21+U643
- Brand:
- APEM
Subtotal (1 unit)*
$12.01
(exc. GST)
$13.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.01 |
*price indicative
- RS Stock No.:
- 165-1451
- Mfr. Part No.:
- 5636AB-21+U643
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPDT | |
| Product Type | Toggle Switch | |
| Switch Operation | Latching | |
| Mount Type | Panel | |
| Terminal Type | Solder | |
| Illuminated | No | |
| Minimum Operating Temperature | -40°C | |
| Actuator Length | 23.1mm | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPDT | ||
Product Type Toggle Switch | ||
Switch Operation Latching | ||
Mount Type Panel | ||
Terminal Type Solder | ||
Illuminated No | ||
Minimum Operating Temperature -40°C | ||
Actuator Length 23.1mm | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- FR
The widest range in Miniature toggle Switches Diameter 6.35 mm Available in a wide model & amp options
17 actuators including toggles, paddle Levers and Locking levers in Different lengths
5 contact materials from dry circuits 6A 125VAC and high inrush up to 120A 2ms
8 functions including maintained and momentary versions
1 to 4 pole configurations
12 terminal types including 9 for PC board mounting others types include quick connect and wire-wrap
3 types of Finish including military black
4 types of sealing of terminal or front panel requirements
Numerous accessories available for actuator and bushing options
Related links
- APEM Toggle Switch Latching Solder Terminal 125 V ac, 250 V ac
- APEM Toggle Switch On-Off-On Solder Terminal
- APEM Toggle Switch On-Off-On Solder Lug Terminal 250 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal
- NKK Switches Toggle Switch Latching Solder Terminal 250 V ac
- TE Connectivity Toggle Switch Latching Solder Terminal 20 V ac
- APEM Toggle Switch On-On
- APEM Toggle Switch Latching Screw Terminal 250 V ac
