APEM Toggle Switch, Panel Mount, On-On, 4PDT, Solder Lug Terminal, 24 V dc, 250 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$81.68

(exc. GST)

$89.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 46 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$81.68
25 - 49$80.71
50 - 99$78.81
100 - 249$76.68
250 +$74.66

*price indicative

RS Stock No.:
692-5233
Mfr. Part No.:
5666ADBK2V
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

4PDT

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

4A

Mount Type

Panel

Terminal Type

Solder Lug

Illuminated

No

Panel Cutout Size

6.5 mm

Actuator Length

14.75mm

Minimum Operating Temperature

-40°C

Contact AC Voltage

250V ac

Contact DC Voltage

24V dc

Actuator Material

Nickel Plated Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-On

Series

5000

Width

12mm

Standards/Approvals

NFVDE, CECC, CSA, RoHS, UL

Length

14mm

Height

36mm

Mechanical Life

100000Operations

COO (Country of Origin):
FR

Toggle Switches, Standard Lever


Panel mount switches with a large variety of contact configurations

Solder lug termination. Bush thread 1/4 - 40UNS (6.35 - 4UNS)

Brass actuator and Diallyl Phthalate case

Panel cut-out 6.35 mm

Note

For biased switches '(on)' refers to momentary 'on' position

Approvals

UL; CSA; CECC; LNZ; GAM T1; QPL (Europe); MUAHAG; NATO

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy