RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Through Hole Terminal, 28 V dc, 240 V ac
- RS Stock No.:
- 448-0949
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 448-0949
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Toggle Switch | |
| Mount Type | PCB | |
| Switch Operation | (On)-Off-(On) | |
| Contact Configuration | SPDT | |
| Terminal Type | Through Hole | |
| Contact DC Voltage | 28 V dc | |
| Contact AC Voltage | 240 V ac | |
| Actuator Length | 5.33 mm | |
| Actuator Material | Brass | |
| Illuminated | No | |
| IP Rating | IP56, IP66 | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -30 °C | |
| Standards/Approvals | RoHS, UL, CE, CSA | |
| Switch Configuration | (On)-Off-(On) | |
| Switch Contact Current | 400 mA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Toggle Switch | ||
Mount Type PCB | ||
Switch Operation (On)-Off-(On) | ||
Contact Configuration SPDT | ||
Terminal Type Through Hole | ||
Contact DC Voltage 28 V dc | ||
Contact AC Voltage 240 V ac | ||
Actuator Length 5.33 mm | ||
Actuator Material Brass | ||
Illuminated No | ||
IP Rating IP56, IP66 | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -30 °C | ||
Standards/Approvals RoHS, UL, CE, CSA | ||
Switch Configuration (On)-Off-(On) | ||
Switch Contact Current 400 mA | ||
Toggle Switches, Ultra-Min Gold Contacts, Plain Bush
Switches suitable for PCB mounting with pins arranged on a 0.1 in pitch grid
Right angle versions have two additional support pins
Ideal where either panel space or board size is at a premium
Suitable for low level switching applications
Terminals epoxy sealed against flux and dirt
Gold contacts
Chrome Plated Brass actuator and Dially Phthalate case
Number of operations: 60000 (2 pos), 30000 (3 pos)
Note
For biased switches '(on)' refers to momentary 'on' position
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- RS PRO Toggle Switch On-On Solder Terminal 240 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac
- RS PRO Toggle Switch On-Off-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 112 V ac
- RS PRO Toggle Switch On-On Solder Terminal 125 V ac
- RS PRO Toggle Switch On-On Solder Terminal 250 V ac












