RS PRO Toggle Switch, PCB Mount, (On)-Off-(On), SPDT, Solder Terminal, 28 V dc, 250 V ac

Get a bulk buy discount

Add 10 more to save 4%

View bulk pricing options

Subtotal (1 unit)*

$39.46

(exc. GST)

$43.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 16 November 2026
  • Plus 100 unit(s) shipping from 01 December 2026
  • Plus 15 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$39.46-
10 - 24$37.494%
25 - 49$35.629%
50 - 249$33.8514%
250 +$31.7419%

*price indicative

RS Stock No.:
820-0558
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

(On)-Off-(On)

Switch Contact Current

5A

Mount Type

PCB

Terminal Type

Solder

IP Rating

IP67

Actuator Length

18mm

Contact DC Voltage

28V dc

Minimum Operating Temperature

-30°C

Contact AC Voltage

250V ac

Switch Configuration

SPDT

Actuator Material

Brass

Maximum Operating Temperature

85°C

Height

39.8mm

Standards/Approvals

MIL-STD-202F

Series

RS PRO

Width

14.48mm

Length

16mm

Mechanical Life

50000Cycles

COO (Country of Origin):
TW

RS PRO SPDT Toggle Switch, (On)-Off-(On), IP67, PCB


Complete your electrical circuit with the RS PRO SPDT toggle switch. It's used in domestic and commercial applications, such as heating, lighting and small equipment manufacturing. This component has a switch operation of (On)-Off-(On), and a resistance of 10 mΩ.

There are two 'O' rings at the front of this switch, designed to keep it sealed during operation. It also has a fully sealed back, so it's protected from flowing water. The contacts are suitable for both low-level switching (10 mA 50 mV – 10 μA, 5 V dc minimum) and power applications (3 A @ 250 V AC). and the unit operates safely from -30°C to +85°C.

Part of our RS PRO collection, the switch been designed for reliability. It's contained within a double shell case for mechanical strength and high electrical insulation. This switch has a mechanical lifespan of around 50,000 cycles and is IP67 rated, so it's resistant to dust and water.

Features and Benefits


• Toggle switch

• SPDT (single pole double throw) contacts

• Switch operation of (On)-Off-(On)

• Contact current rating of 5 A @ 250 V AC

• PCB (printed circuit board) mounted

• Solder terminals

• IP rating of IP67 for protection against dust and water

• Actuator length of 18 mm

• Brass contact actuator

• Resistance of 10 mΩ

• Operating temperature range of -30°C to +85°C

• Silver contacts

• Mechanical life of 50,000 cycles

• MIL-STD-202F compliant for safety and quality

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy