NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 12 V dc, 125 V ac

Get a bulk buy discount

Add 50 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$10.14

(exc. GST)

$11.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 179 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$10.14-
50 - 99$9.852%
100 - 249$9.545%
250 - 499$9.397%
500 +$9.248%

*price indicative

RS Stock No.:
354-2759
Mfr. Part No.:
G-13AP
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

On-Off-On

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP68S

Illuminated

No

Contact DC Voltage

12V dc

Contact AC Voltage

125V ac

Minimum Operating Temperature

-25°C

Actuator Length

3.8mm

Maximum Operating Temperature

85°C

Switch Configuration

On-Off-On

Actuator Material

Glass Fibre Reinforced PA

Width

12.45mm

Standards/Approvals

UL, RoHS, CSA, CE

Height

23.7mm

Length

32.4mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Toggle Switch G Series (Washable Type)


Ultra-compact - ideal for high density mounting and handheld equipment applications

Fully-sealed moulded construction gives high ingress protection

High contact reliability uses US patented contact mechanism

Gold-plated phosphor-bronze contacts

Standard 0.1in (2.54mm) terminal pitch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy