NKK Switches Toggle Switch, Panel Mount, On-None-Off, DPST, Solder Terminal, 12 V dc, 250 V ac

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$16.35

(exc. GST)

$17.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 21 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$16.35
50 - 99$16.15
100 - 249$15.87
250 - 499$15.55
500 +$15.28

*price indicative

RS Stock No.:
354-3033
Mfr. Part No.:
S-21A
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

DPST

Switch Operation

On-None-Off

Switch Contact Current

15A

Mount Type

Panel

Terminal Type

Solder

IP Rating

IP67, IP88

Illuminated

No

Minimum Operating Temperature

-10°C

Contact AC Voltage

250V ac

Actuator Length

17.5mm

Contact DC Voltage

12V dc

Actuator Material

Brass

Maximum Operating Temperature

70°C

Switch Configuration

On-None-Off

Width

11.45mm

Standards/Approvals

CE, IEC, RoHS, UL

Length

28mm

Height

28.93mm

Mechanical Life

50000Operations

NKK S Series S6A & S21A


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy