NKK Switches Toggle Switch, PCB Mount, On-Off-On, SPDT, Through Hole Terminal, 12 V dc, 125 V ac

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$17.84

(exc. GST)

$19.62

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$17.84-
50 - 99$17.303%
100 - 249$16.766%
250 - 499$16.398%
500 +$16.0210%

*price indicative

RS Stock No.:
453-7871
Mfr. Part No.:
G-13CPRM
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Contact Configuration

SPDT

Product Type

Toggle Switch

Switch Operation

On-Off-On

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP68S

Illuminated

No

Minimum Operating Temperature

-25°C

Contact DC Voltage

12V dc

Contact AC Voltage

125V ac

Actuator Length

3.8mm

Actuator Material

Polyamide

Switch Configuration

On-Off-On

Maximum Operating Temperature

55°C

Standards/Approvals

CSA, CE, RoHS, UL

Width

12.45mm

Height

23.7mm

Length

32.4mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Fully Illuminated Miniature Toggle Switches


Outstanding visual identification of toggle lever in all environments

Unique switching mechanism gives reliable switching and smooth operation

Sliding twin crossbar contact mechanism gives high contact reliability at low voltage and current

Totally sealed body construction prevents contact contamination

Epoxy sealed terminals prevent entry of flux, solvents, etc and provides mechanical support

2.54 x 2.54mm terminal spacing conforms to standard PCB grid spacing

Note

LED circuit is isolated and requires external power source. Polarity marks are on the bottom of the switch. If the source voltage (Vs) exceeds the rated voltage, a ballast resistor is required.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy