NKK Switches Toggle Switch, PCB Mount, (On)-On, SPDT, Through Hole Terminal, 12 V dc, 240 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$15.83

(exc. GST)

$17.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 49$15.83
50 - 99$15.56
100 - 249$15.02
250 - 499$14.58
500 +$14.29

*price indicative

RS Stock No.:
354-2658
Mfr. Part No.:
B-12AH
Brand:
NKK Switches
Find similar products by selecting one or more attributes.
Select all

Brand

NKK Switches

Product Type

Toggle Switch

Contact Configuration

SPDT

Switch Operation

(On)-On

Switch Contact Current

100mA

Mount Type

PCB

Terminal Type

Through Hole

IP Rating

IP67, IP68

Illuminated

No

Actuator Length

10mm

Minimum Operating Temperature

-30°C

Contact DC Voltage

12V dc

Contact AC Voltage

240V ac

Actuator Material

Brass

Maximum Operating Temperature

85°C

Switch Configuration

On-(On)

Height

23.3mm

Length

35.67mm

Standards/Approvals

CE, CSA, RoHS, UL

Width

11.2mm

Mechanical Life

100000Operations

COO (Country of Origin):
JP

Toggle Switch B Series (Anti-Static Type)


Anti-static bushing and support bracket

PC board can be grounded (Excluding straight terminal)

Pitch between terminals 2.54mmxn

Completely washable - high ingress protection construction

High contact reliabilty through US patented contact mechanism

Certification: IECQ

Washing conditions: 5 minutes max in 10cm deep bath

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy