APEM Toggle Switch, PCB Mount, On-Off-On, SPST, Straight PC Pin Terminal, 20 V dc, 48 V ac
- RS Stock No.:
- 287-3782
- Distrelec Article No.:
- 135-24-410
- Mfr. Part No.:
- TL39P015000
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 330 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.31 |
| 10 - 24 | $7.96 |
| 25 - 49 | $7.66 |
| 50 - 99 | $7.40 |
| 100 + | $7.13 |
*price indicative
- RS Stock No.:
- 287-3782
- Distrelec Article No.:
- 135-24-410
- Mfr. Part No.:
- TL39P015000
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Contact Configuration | SPST | |
| Product Type | Toggle Switch | |
| Switch Operation | On-Off-On | |
| Switch Contact Current | 100mA | |
| Mount Type | PCB | |
| Terminal Type | Straight PC Pin | |
| Contact DC Voltage | 20V dc | |
| Contact AC Voltage | 48V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Switch Configuration | 2P | |
| Actuator Material | Brass | |
| Standards/Approvals | No | |
| Series | TL | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Contact Configuration SPST | ||
Product Type Toggle Switch | ||
Switch Operation On-Off-On | ||
Switch Contact Current 100mA | ||
Mount Type PCB | ||
Terminal Type Straight PC Pin | ||
Contact DC Voltage 20V dc | ||
Contact AC Voltage 48V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Switch Configuration 2P | ||
Actuator Material Brass | ||
Standards/Approvals No | ||
Series TL | ||
- COO (Country of Origin):
- FR
The APEM tiny washable toggle switch suitable for various applications. With distinctive features like gold-plated contacts and epoxy-sealed terminals, this switch offers high performance and durability.
Process sealed with single piece case for enhanced reliability
O-ring seal between actuator and bushing for protection
Wide variety of contact materials for versatility
Electrical specifications include max current/voltage ratings and contact resistance
General specifications cover operating temperature and moisture resistance
Related links
- APEM Toggle Switch SPST 48V ac/dc
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 48V ac/dc
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 48V ac/dc
- Nidec Components Toggle Switch On-On Gull Wing Terminal, 48V ac/dc
- NKK Switches Toggle Switch On-On THT Terminal, 48V ac/dc
- NKK Switches Toggle Switch Latching Through Hole Terminal, 48V ac/dc
- NKK Switches Toggle Switch On-(On) PC Pin Terminal
- NKK Switches Toggle Switch (On)-Off-(On) PC Pin Terminal
