Nidec Components Toggle Switch, PCB Mount, On-On, SPDT, Gull Wing Terminal
- RS Stock No.:
- 180-6968
- Mfr. Part No.:
- CF-TA-1DB4-A12
- Brand:
- Nidec Components
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 20 units)*
$125.02
(exc. GST)
$137.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 20 - 280 | $6.251 | $125.02 |
| 300 - 980 | $6.002 | $120.04 |
| 1000 + | $5.753 | $115.06 |
*price indicative
- RS Stock No.:
- 180-6968
- Mfr. Part No.:
- CF-TA-1DB4-A12
- Brand:
- Nidec Components
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nidec Components | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPDT | |
| Switch Operation | On-On | |
| Mount Type | PCB | |
| Terminal Type | Gull Wing | |
| Actuator Length | 6mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Nidec Components | ||
Product Type Toggle Switch | ||
Contact Configuration SPDT | ||
Switch Operation On-On | ||
Mount Type PCB | ||
Terminal Type Gull Wing | ||
Actuator Length 6mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Through-hole reflow toggle SW
Industry`s first toggle switch compatible with through- hole reflow soldering
Compatible with pick and place machines.
Heat resistant resin for reflow and dip soldering.
Gold-plated Contacts.
Related links
- Nidec Components Toggle Switch On-On Gull Wing Terminal 48 V ac
- NKK Switches Toggle Switch On-On Gull Wing Terminal 28 V ac
- TE Connectivity Recessed DIP Switch Surface Mount Gull Wing Terminal
- RS PRO 17268.8 Series Single Gull Wing Terminal Cover for Use with HSKG Series
- RS PRO 17123.8 Series Single Gull Wing Terminal Cover for Use with HSKG Series
- TE Connectivity Short DIP Switch Surface Mount Gull Wing Terminal
- TE Connectivity Extended DIP Switch PCB Gull Wing Terminal
- PTR HARTMANN Flush, Screwdriver Rotary Switch Surface Mount Gull Wing Terminal
