NKK Switches Toggle Switch, PCB Mount, Latching, DPDT, Through Hole Terminal, 48 V dc, 48 V ac
- RS Stock No.:
- 181-3579
- Mfr. Part No.:
- D22022LH
- Brand:
- NKK Switches
Get a bulk buy discount
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$26.56
(exc. GST)
$29.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $26.56 | - |
| 5 - 49 | $25.60 | 3% |
| 50 + | $24.87 | 6% |
*price indicative
- RS Stock No.:
- 181-3579
- Mfr. Part No.:
- D22022LH
- Brand:
- NKK Switches
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NKK Switches | |
| Product Type | Toggle Switch | |
| Contact Configuration | DPDT | |
| Switch Operation | Latching | |
| Mount Type | PCB | |
| Terminal Type | Through Hole | |
| Illuminated | No | |
| Minimum Operating Temperature | -10°C | |
| Actuator Length | 17.9mm | |
| Contact DC Voltage | 48V dc | |
| Contact AC Voltage | 48V ac | |
| Maximum Operating Temperature | 70°C | |
| Series | A | |
| Select all | ||
|---|---|---|
Brand NKK Switches | ||
Product Type Toggle Switch | ||
Contact Configuration DPDT | ||
Switch Operation Latching | ||
Mount Type PCB | ||
Terminal Type Through Hole | ||
Illuminated No | ||
Minimum Operating Temperature -10°C | ||
Actuator Length 17.9mm | ||
Contact DC Voltage 48V dc | ||
Contact AC Voltage 48V ac | ||
Maximum Operating Temperature 70°C | ||
Series A | ||
- COO (Country of Origin):
- JP
NKK's full line of toggles features both PC board and panel mounting options available with a full array of actuator options and terminations to meet virtually any application. Subminiature and ultra-miniature to dual seal waterproof and high-capacity toggle switches are offered. Matching indicators are available. Designed to perform and withstand extreme environments for critical applications such as construction equipment, transportation, and medical equipment. Our waterproof toggle switch is great for marine applications.
D2-Series PCB Mount Miniature Toggle Switches
0.4VA Logic Level
Base of heat resistant resin
Max voltage capability of 48V allows use in medium source applications and increases operating life.
Award-winning STC contact mechanism offers benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Round .031" (0.8mm) diameter PC terminals for easy PCB assembly.
Related links
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 48 V ac
- EOZ Toggle Switch On-On Solder Terminal 48 V ac
- APEM Toggle Switch On-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-Off-On Solder Terminal 48 V ac
- Nidec Components Toggle Switch On-On Solder Terminal 48 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 28 V ac
- NKK Switches Toggle Switch Latching Through Hole Terminal 240 V ac
