APEM Toggle Switch, On-On, SPST, Straight PC Pin Terminal, 20 V dc, 48 V ac
- RS Stock No.:
- 287-3781
- Distrelec Article No.:
- 135-24-402
- Mfr. Part No.:
- TL36P015000
- Brand:
- APEM
Bulk discount available
Subtotal (1 unit)*
$8.31
(exc. GST)
$9.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 401 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $8.31 |
| 10 - 24 | $7.96 |
| 25 - 49 | $7.66 |
| 50 - 99 | $7.40 |
| 100 + | $7.13 |
*price indicative
- RS Stock No.:
- 287-3781
- Distrelec Article No.:
- 135-24-402
- Mfr. Part No.:
- TL36P015000
- Brand:
- APEM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | Toggle Switch | |
| Contact Configuration | SPST | |
| Switch Operation | On-On | |
| Switch Contact Current | 100mA | |
| Terminal Type | Straight PC Pin | |
| Minimum Operating Temperature | -40°C | |
| Contact AC Voltage | 48V ac | |
| Contact DC Voltage | 20V dc | |
| Maximum Operating Temperature | 85°C | |
| Actuator Material | Brass | |
| Series | TL | |
| Standards/Approvals | NFC 20-603-IEC 68-2-3 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type Toggle Switch | ||
Contact Configuration SPST | ||
Switch Operation On-On | ||
Switch Contact Current 100mA | ||
Terminal Type Straight PC Pin | ||
Minimum Operating Temperature -40°C | ||
Contact AC Voltage 48V ac | ||
Contact DC Voltage 20V dc | ||
Maximum Operating Temperature 85°C | ||
Actuator Material Brass | ||
Series TL | ||
Standards/Approvals NFC 20-603-IEC 68-2-3 | ||
- COO (Country of Origin):
- FR
The APEM tiny washable toggle switch in the TL series offers a distinctive design with unique features and specifications. With a process-sealed single-piece case and a wide variety of contact materials, this switch is ideal for various applications.
Process sealed single piece case with an O-ring seal between actuator and bushing for durability
Wide variety of contact materials for versatility in usage
Same PCB layout as TP, TR, and TG tiny switches for easy integration
Epoxy sealed terminals for added protection
Insulated levers available for additional safety
Available in different pole configurations and electrical functions for flexibility
Operational in temperatures ranging from -30°C to +85°C for adaptability
Suitable for cleaning with solvents or water + detergent for easy maintenance
Related links
- APEM Toggle Switch SPST 48V ac/dc
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 48V ac/dc
- NKK Switches Toggle Switch On-On PC Terminal Terminal, 48V ac/dc
- Nidec Components Toggle Switch On-On Gull Wing Terminal, 48V ac/dc
- NKK Switches Toggle Switch On-On THT Terminal, 48V ac/dc
- NKK Switches Toggle Switch Latching Through Hole Terminal, 48V ac/dc
- NKK Switches Toggle Switch On-(On) PC Pin Terminal
- NKK Switches Toggle Switch (On)-Off-(On) PC Pin Terminal
