APEM Toggle Switch, PCB Mount, On-On, 1P, PC Terminal Terminal, 28 V dc, 125 V ac

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$20.93

(exc. GST)

$23.02

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$20.93
25 - 49$20.08
50 - 99$19.28
100 - 499$18.55
500 +$17.82

*price indicative

RS Stock No.:
287-3627
Mfr. Part No.:
5236WWADB
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Contact Configuration

1P

Product Type

Toggle Switch

Switch Operation

On-On

Switch Contact Current

6A

Mount Type

PCB

Terminal Type

PC Terminal

Illuminated

No

Panel Cutout Size

6.3 mm

Minimum Operating Temperature

-40°C

Contact DC Voltage

28V dc

Contact AC Voltage

125V ac

Maximum Operating Temperature

85°C

Standards/Approvals

No

Height

12.7mm

Width

12.7mm

Length

32.1mm

COO (Country of Origin):
FR
The APEM versatile miniature toggle switch, offering a wide range of models and options. With epoxy sealed terminals and various contact materials for low and high currents, this switch is designed for durability and reliability. It features 17 distinctive actuators, 8 functions, and 1 to 4 pole configurations to suit different applications. The switch also offers multiple terminal types and bushing styles, along with military black finish and approvals from UL, CSA, and CECC, making it a top choice for industrial applications.

Epoxy sealed terminals for added durability

Various contact materials for low and high currents

Available in 17 distinctive actuators for different applications

Offers 8 functions including maintained and momentary versions

1 to 4 pole configurations for versatility

Features 12 terminal types for PC board mounting

Approved by UL, CSA, and CECC for quality assurance

Comes with 3 types of finish including military black

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy